65039-229LF

Heilind Number:BRG65039-229LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-229LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100 1X8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-229LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:2 mΩ
Number of Contacts:8
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG65039-229LF

Detailed Description

Introducing the 65039-229LF, a MINI LATCH HSG .100 1X8 connector from our Basics+ Mini-PV™ series. Designed for reliable female-to-wire connections, this housing is constructed from durable Polyphenylene, ensuring longevity and performance in various environments. With 8 contacts arranged in a single row and a 2.54 mm pitch, it offers efficient connectivity. Featuring a straight mount angle and a latch mating type, installation is convenient and secure. Operating at temperatures ranging from -40 °C to 105 °C, it is suitable for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. The connector is capable of handling voltage ratings up to 1000 V, making it ideal for high-power applications. Its 10000 MOhm insulation resistance and low 2 mΩ contact resistance ensure reliable performance. Suitable for wire sizes ranging from 36 to 22 AWG, it offers versatility in usage. With a rated mating cycle of 1000, it guarantees long-term durability. Perfect for use in various industries, the 65039-229LF is a dependable choice for your connectivity needs.