65043-003LF

Heilind Number:BRG65043-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-003LF
ECAD Model:
3D Model

Description:

MINI LTACH HSG .100CC DB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-003LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:68
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-003LF

Detailed Description

Introducing the 65043-003LF, a high-quality MINI LTACH HSG .100CC DB connector designed for female gender applications. Crafted with durable Polyphenylene and Polystyrene housing materials, this connector features 68 gold-plated contacts arranged in 2 rows for efficient connectivity. With a crimp termination method and a pitch of 2.54mm, it ensures secure and reliable attachment. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. The latch mating type and straight mount angle offer convenience in installation. Meeting stringent standards, including UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Suitable for wire sizes 36-22 AWG and with a voltage rating of 1000V, it is ideal for various electronic applications. Trusted for its quality and durability, this connector is a vital component in the connectors, pin & socket housings, and contacts category. (Note: Hi_rel: No, 65043-003LF, acronym: 65043003LF)