65043-006LF

Heilind Number:BRG65043-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-006LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC DB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-006LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:62
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-006LF

Detailed Description

Introducing the 65043-006LF, a high-performance MINI LATCH HSG .100CC DB connector designed for seamless connectivity in electronic systems. This female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring reliability in various environments. With 62 gold-plated contacts arranged in two rows, it offers efficient signal transmission. The crimp termination method simplifies installation, while the straight mount angle allows for easy integration. Operating between -40°C to 105°C, this connector is suitable for a wide range of applications. Its black housing, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and environmental responsibility. With a voltage rating of 1000V and excellent insulation resistance, it meets stringent quality standards. Perfect for use in hi-rel environments, the 65043-006LF is a dependable solution for your connectivity needs.