65043-013LF

Heilind Number:BRG65043-013LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-013LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-013LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:48
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-013LF

Detailed Description

Introducing the MINI LATCH HSG DR.100, a versatile connector designed for high-performance applications. This female housing features 48 contacts arranged in 2 rows, allowing for seamless connectivity. The housing is constructed from durable Polyphenylene and Polystyrene materials, ensuring reliability in extreme operating temperatures ranging from -40°C to 105°C. With a 2.54mm pitch and straight mount angle, it offers easy installation. The crimp termination method guarantees a secure connection, while the black housing color adds a sleek touch. Meeting UL 94V-0 flammability rating and RoHS compliance, this connector is not only safe but also environmentally friendly. With a voltage rating of 1000V and contact resistance of 2mΩ, it ensures optimal performance. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the MINI LATCH HSG DR.100 is a reliable solution for your connectivity needs.