65043-017LF

Heilind Number:BRG65043-017LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-017LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-017LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:40
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-017LF

Detailed Description

The 65043-017LF MINI LATCH HSG DR.100 is a high-quality female connector housing designed for efficient and reliable crimp termination. With 40 contacts arranged in two rows with a 2.54 mm pitch, this housing is perfect for compact and organized cable assemblies. Constructed from durable Polyphenylene and Polystyrene materials in a sleek black color, it offers excellent performance even in harsh environments, with a wide operating temperature range from -40 °C to 105 °C. This connector meets strict industry standards for insulation resistance (100000 MOhm) and flammability rating (UL 94V-0), ensuring safety and reliability. With a voltage rating of 1000 V and low contact resistance (2 mΩ), it is suitable for a wide range of applications. RoHS compliant and in stock for immediate delivery, the 65043-017LF is the ideal choice for your connectivity needs.