| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65239-012LF |
| Pitch: | 2.54 mm |
| Wire Size: | 30 - 22 AWG |
| Housing Color: | Blue |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT |
| Housing Material: | Glass-Filled Plastic |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 24 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100000 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG65239-012LF |
65239-012LF
| Heilind Number: | BRG65239-012LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65239-012LF |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable Glass-Filled Plastic housing in a striking Blue color, the DUBOX® series connector ( 65239-012LF) offers high-performance connectivity in a compact form. With 24 gold-plated contacts arranged in two rows, this connector ensures reliable signal transmission in a variety of applications. The crimp termination method allows for easy installation with wire sizes ranging from 30 to 22 AWG. Operating efficiently in temperatures ranging from -65°C to 125°C, and with a voltage rating of 1000V, it is suitable for use in demanding environments. Meeting RoHS compliance and boasting a flammability rating of UL 94V-0, this connector prioritizes safety and environmental responsibility. Perfect for use in hi-rel environments, it guarantees long-lasting and secure connections, making it an essential component in any connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

