| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-020LF |
| Pitch: | 2.54 mm |
| Wire Size: | 30 - 22 AWG |
| Housing Color: | Blue |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT |
| Housing Material: | Glass-Filled Plastic |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 20 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100000 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG65240-020LF |
65240-020LF
| Heilind Number: | BRG65240-020LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-020LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 20-Contact Housing ( 65240-020LF), a high-performance connector designed for demanding applications. Constructed with durable Glass-Filled Plastic housing in a striking Blue color, this connector ensures reliable performance in extreme environments, with a wide operating temperature range from -65°C to 125°C. Featuring a single row design with a 2.54mm pitch, it offers easy installation and space-saving benefits. The 20 gold-plated contacts with a contact resistance of 15mΩ guarantee optimal conductivity, while the UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Suitable for wire sizes ranging from 30 to 22 AWG and with a voltage rating of 1000V, this connector is ideal for a variety of applications in the aerospace, automotive, and industrial sectors. Trust in the DUBOX® 20-Contact Housing for secure and efficient connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

