65781-153

Heilind Number:BRG65781-153
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65781-153
ECAD Model:
3D Model

Description:

65781-153-VERT CARD CONN D/R 1 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65781-153
Color:Black
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG65781-153

Detailed Description

Introducing the PV® Black Board to Board PCB Connector, SKU 65781-153. This high-performance connector features a durable housing made of Glass-Filled Polycarbonate, ensuring reliability in harsh environments. With 26 gold-plated brass contacts in a 2-row configuration, it offers superior connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industrial and commercial uses. The 2.54mm pitch and straight mount angle make installation easy and efficient. Rated for 1000V, this connector meets stringent safety standards. Perfect for use in aerospace, automotive, and other high-reliability industries, the PV® Black Board to Board PCB Connector is a top choice for professionals seeking quality and performance.