65801-020LF

Heilind Number:BRG65801-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-020LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-020LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:20
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-020LF

Detailed Description

The 65801-020LF Clincher™ Receptacle Assembly offers high performance and reliability in a compact design. Featuring a high temperature plastic housing in a vibrant blue color, this connector is perfect for demanding applications. With 20 contacts arranged in a single row, it provides efficient connectivity for your cables. The copper nickel alloy contacts with tin plating ensure excellent conductivity and durability. Rated for a wide temperature range from -65°C to 105°C, it can handle extreme environments with ease. With a pitch of 2.54mm and straight mount angle, it's easy to install and use. UL 94V-0 rated for flammability, it meets strict safety standards. RoHS compliant and offering a voltage rating of 500V, this connector is not only reliable but also environmentally friendly. Perfect for use in a variety of industries, including aerospace and automotive. Elevate your connectivity with the 65801-020LF.