65801-044LF

Heilind Number:BRG65801-044LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-044LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-044LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-044LF

Detailed Description

Introducing the 65801-044LF, a high-performance Clincher™ Receptacle Assembly in striking gold. Crafted for durability and reliability, this connector features a single row design with 15 contacts, perfect for secure cable mount applications. Constructed with high temperature plastic housing and copper nickel alloy contacts plated with gold/GXT, it ensures optimal conductivity even in extreme environments. With a wide operating temperature range of -65°C to 105°C, it is suitable for various industrial settings. The 2.54mm pitch and straight mount angle facilitate easy installation, while the UL 94V-0 rated blue housing guarantees safety. RoHS compliant and boasting a voltage rating of 500V, this connector is not only efficient but also environmentally friendly. Perfect for high-speed data transmission, power delivery, and more, the 65801-044LF is the ideal choice for demanding connectivity solutions.