65801-047LF

Heilind Number:BRG65801-047LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-047LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-047LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:18
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-047LF

Detailed Description

Introducing the 65801-047LF, a high-performance Clincher™ Receptacle Assembly in a stunning gold finish. This female connector features 18 contacts in a single row, perfect for cable mount applications. Crafted from durable high temperature plastic with copper nickel alloy contacts plated in gold/GXT, it ensures reliable conductivity even in extreme conditions. With a wide operating temperature range of -65°C to 105°C and a voltage rating of 500V, this connector is suitable for a variety of industrial and commercial settings. Its straight mount angle and top contact orientation offer easy installation and maintenance. Compliant with RoHS standards, it guarantees environmental sustainability. Trust the 65801-047LF for seamless connectivity in your projects.