| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65820-004 |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.29 mm |
| Mating Length: | 7.11 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 40 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG65820-004 |
65820-004
| Heilind Number: | BRG65820-004 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65820-004 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CUS. HDR in sleek Black, part of the BergStik® series. With Glass-Filled Polycarbonate housing, this connector features 40 gold-plated contacts in a 2-row configuration, suitable for Through Hole mount. Crafted with high-quality Phosphor Bronze, it guarantees reliable conductivity even in extreme temperatures ranging from -65°C to 125°C. The 2.54mm pitch and Right Angle mount ensure easy installation. Meeting UL 94V-0 flammability standards and RoHS compliant, it offers peace of mind in terms of safety and environmental protection. With a voltage rating of 1500 VAC, it's ideal for various applications. Upgrade your connectivity with the CUS. HDR 65820004.

