65846-001ELF

Heilind Number:BRG65846-001ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-001ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100X100CC--POL DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-001ELF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:2 mΩ
Number of Contacts:24
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG65846-001ELF

Detailed Description

The MINI LATCH HSG.100X100CC--POL DUBOX / PV / BERGSTIK, part of the Basics+ Mini-PV™ series, is a high-performance female connector housing designed for reliable electrical connections. Constructed with durable Polyphenylene material in a sleek black color, it features 24 gold-plated contacts in a 2-row configuration, perfect for crimp termination. With a wide operating temperature range from -40°C to 105°C, it ensures stability in various environments. The 2.54mm pitch and straight mount angle offer easy installation. Meeting UL 94V-0 flammability rating standards and with a 1000V voltage rating, it guarantees safety and performance. Ideal for applications requiring high reliability, this connector promises low contact resistance (2 mΩ) and high insulation resistance (10,000 MOhm). With a mating cycle rating of 1000 cycles and compatibility with 36-22 AWG wire sizes, it is a versatile solution for your connectivity needs.