66226-002LF

Heilind Number:BRG66226-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-002LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY-TI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-002LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-002LF

Detailed Description

The Clincher™ 66226-002LF is a high-performance clincher pin assembly designed for reliable and durable connections. With a housing made of high-temperature plastic in a striking blue color, this assembly is not only visually appealing but also capable of withstanding extreme operating temperatures ranging from -65°C to 105°C. Featuring two contacts in a single row with a pitch of 2.54mm, it ensures efficient signal transmission. The contacts are made of copper nickel alloy with tin plating, guaranteeing excellent conductivity and corrosion resistance. With a current rating of 2A and voltage rating of 500V, this assembly is suitable for a wide range of applications. It is also RoHS compliant, meeting environmental standards. Whether used in industrial machinery or electronic devices, the 66226-002LF offers high reliability and performance, making it an essential component in any connectivity solution.