66226-007LF

Heilind Number:BRG66226-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-007LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY-TI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-007LF
Pitch:2.54 mm
Gender:Male
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:7
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG66226-007LF

Detailed Description

Introducing the 66226-007LF Clincher™ Pin Assembly-TI, a high-performance connector designed for male applications. Crafted from durable high temperature plastic, this assembly features 7 contacts in a single row, perfect for cable mount installations. The copper nickel alloy contacts with tin plating ensure reliable conductivity even in demanding environments, with a wide operating temperature range of -65°C to 105°C. With a 2.54mm pitch, straight mount angle, and blue housing color, this connector is both versatile and visually appealing. Rated for 2A current and 500V voltage, it offers high performance in a compact design. RoHS compliant and UL 94V-0 rated for safety, this connector is a reliable choice for a wide range of applications in the connectors, FFC & FPC connectors, FFC, FPC, Ribbon & IDT connectors, and products categories. Please note that this product is not hi-rel certified. Elevate your connectivity with the 66226-007LF.