66226-215LF

Heilind Number:BRG66226-215LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-215LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-215LF
Pitch:2.54 mm
Gender:Male
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:12
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG66226-215LF

Detailed Description

Introducing the 66226-215LF Clincher™ Pin Assembly, a high-performance connector designed for reliable cable mount applications. Featuring a durable housing made of high temperature plastic in a striking blue color, this connector is built to withstand harsh operating environments. With 12 gold/GXT plated copper nickel alloy contacts, it ensures excellent conductivity and signal integrity. The straight mount angle and top contact orientation make installation easy and convenient. Rated for a wide temperature range from -65°C to 105°C, with a voltage rating of 500 V and current rating of 2 A, it is suitable for a variety of industrial and commercial applications. With UL 94V-0 flammability rating and RoHS compliance, it meets the highest safety and environmental standards. Perfect for use in hi-rel situations, this connector is a dependable solution for your connectivity needs.