| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-226LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66900-226LF |
66900-226LF
| Heilind Number: | BRG66900-226LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-226LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QKE II FEMALE connector, a reliable and high-performance solution for your PCB connectivity needs. With a vibrant Blue color and durable Glass-Filled Plastic housing, this two-row, 26-contact connector offers secure and efficient termination via IDC technology. Constructed with Copper Alloy contacts plated in Gold, it ensures optimal conductivity and longevity, even in demanding environments. Rated for a wide operating temperature range from -65°C to 105°C, and boasting UL 94V-0 flammability certification, this connector guarantees safety and performance. With a 2.54mm pitch and shrouded design, it is easy to install and provides excellent board-to-board connectivity. RoHS compliant and rated for 1000 VAC, it meets stringent environmental and safety standards. Ideal for applications in aerospace, defense, and industrial sectors, the QKE II FEMALE connector ( 66900-226LF) is a top choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 66900-214LF | QUICKIE II FEMALE | ![]() |
| Amphenol FCI Berg 163A11079X | D-SUB, 15-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |


