66900-326LF

Heilind Number:BRG66900-326LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-326LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-326LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG66900-326LF

Detailed Description

The 66900-326LF Quickie® Female Connector offers reliable and efficient connectivity for your electronic devices. Featuring a durable Glass-Filled Plastic housing and Copper Alloy contacts with Gold plating, this connector ensures optimal performance. With 26 contacts arranged in 2 rows and a pitch of 2.54mm, it is suitable for a variety of applications. Its IDC termination method allows for easy and secure installation. Rated for a wide operating temperature range from -65°C to 105°C and with a voltage rating of 1000VAC, this connector is built to withstand harsh environments. Additionally, its UL 94V-0 flammability rating guarantees safety. RoHS compliant and with a current rating of 1A, it meets industry standards for environmental responsibility. Perfect for use in high-performance electronics, the 66900-326LF is a reliable and durable connectivity solution.