66902-214LF

Heilind Number:BRG66902-214LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66902-214LF
ECAD Model:
3D Model

Description:

66902-214LF-QKE II FEMALE IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66902-214LF
Color:Blue
Pitch:2.54 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66902-214LF

Detailed Description

Introducing the 66902-214LF, a high-performance PCB Pin Header Connector from the Quickie® series. Featuring a durable housing made of Glass-Filled Plastic, this connector is designed for reliable and long-lasting performance in a range of applications. With 14 gold-plated contacts in a 2-row configuration, it offers secure and efficient connectivity. The IDC termination method ensures easy and efficient installation. Rated for a wide temperature range from -65°C to 105°C, and with a voltage rating of 1000 VAC, this connector is suitable for use in diverse environments. With a pitch of 2.54mm and UL 94V-0 flammability rating, it meets stringent industry standards for safety and performance. Perfect for demanding applications, the 66902-214LF is a top choice for engineers and designers looking for quality PCB connectors.