66951-015LF

Heilind Number:BRG66951-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-015LF
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-015LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:15
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG66951-015LF

Detailed Description

The 66951-015LF VERT CARD CONN S/R 30AU is a high-quality PCB socket receptacle connector designed for reliable performance in demanding environments. With 15 gold-plated brass contacts in a single row configuration, it offers secure and efficient connectivity. The housing, made of durable glass-filled polycarbonate in sleek black, ensures long-lasting durability. Featuring a straight mount angle for easy installation on through-hole PCBs, this connector is suitable for a wide range of applications. With a wide operating temperature range of -65°C to 125°C, it can withstand harsh conditions. RoHS compliant and rated for 1000V, it meets industry standards for safety and environmental responsibility. Trusted for its quality and performance, the PV® series connector is ideal for use in various electronic devices.