66951-020LF

Heilind Number:BRG66951-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-020LF
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-020LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:20
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG66951-020LF

Detailed Description

The VERT CARD CONN S/R 30AU ( 66951-020LF) is a high-performance PCB socket receptacle designed for reliable vertical board connections. Featuring a single row layout with 20 gold-plated brass contacts, it ensures excellent conductivity and durability. The housing, made of glass-filled polycarbonate in sleek black, offers robust protection and insulation. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation on through-hole PCBs. Operating between -65°C to 125°C, this connector is suitable for a wide range of environments. RoHS compliant and rated for 1000V, it meets international safety standards. Ideal for hi-rel applications, it guarantees 200 mating cycles with low contact resistance and high insulation resistance. Trust in the PV® series for superior quality and performance in your electronic designs.