66953-005LF

Heilind Number:BRG66953-005LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-005LF
ECAD Model:
3D Model

Description:

VERT CARD CONN 30AU D/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-005LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-005LF

Detailed Description

Introducing the VERT CARD CONN 30AU D/R, a high-quality PCB socket receptacle designed for reliable and efficient connectivity in electronic systems. This PV® series connector features two rows of 10 contacts, with a pitch of 2.54mm for easy integration on through-hole PCBs. Crafted with glass-filled polycarbonate housing and copper alloy contacts plated with gold over nickel, it ensures durability and excellent conductivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it offers dependable performance in diverse environments. With a voltage rating of 1250V and compliance with RoHS standards, it guarantees safety and environmental responsibility. The black housing color adds a sleek touch to any assembly, while its straight mount angle simplifies installation. Trust in the 66953-005LF for your connectivity needs.