66987-012LF

Heilind Number:BRG66987-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-012LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-012LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:24
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG66987-012LF

Detailed Description

SKU 66987-012LF, the DUFLEX HSNG DR .100-2P3S FFC/FPC SYSTEMS, is a high-performance connector engineered for demanding applications. Part of the Berg Duflex™ series, it boasts a rugged housing made of glass-filled plastic in a striking blue color. With 24 contacts arranged in 2 rows and a pitch of 2.54 mm, this connector ensures reliable and efficient connections. Operating seamlessly in extreme temperatures ranging from -65 °C to 125 °C, it meets the toughest environmental challenges. With a UL 94V-0 flammability rating, it guarantees safety and compliance with industry standards. The current rating of 3 A and voltage rating of 1000 V make it suitable for a wide range of electronic devices. Perfect for use in aerospace, defense, and industrial applications, it's a dependable choice for FFC, FPC, Ribbon, and IDT connectors. Trust in the quality and performance of the 66987012LF for your connectivity needs.