67000-006LF

Heilind Number:BRG67000-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-006LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-006LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-006LF

Detailed Description

Introducing the 67000-006LF, a high-performance FFC/FPC connector system from the Berg Duflex™ series. Featuring a durable glass-filled plastic housing in sleek black, this connector is designed for optimal signal transmission in various electronic applications. With 6 gold-plated contacts arranged in a single row at a 2.54mm pitch, it offers reliable connectivity for your devices. The UL 94V-0 flammability rating ensures safety compliance, while a 3A current rating guarantees efficient power transmission. Ideal for use in hi-rel environments, this connector, with the acronym 67000006LF, is a dependable choice for your connectivity needs.