| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67013-005LF |
| Pitch: | 2.54 mm |
| Housing Color: | Blue |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 5 |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Berg Duflex™ |
| SKU: | BRG67013-005LF |
67013-005LF
| Heilind Number: | BRG67013-005LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67013-005LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUFLEX HSNG SR .100-2P3S- SAFT FFC/FPC SYSTEMS, part of the Berg Duflex™ series. This connector features a durable glass-filled plastic housing in a striking blue color, ensuring reliability in a range of applications. With five contacts in a single row and a pitch of 2.54mm, it offers efficient connectivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for various environments. The UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and a voltage rating of 1000V, it meets high standards of performance. RoHS compliant, it aligns with environmental regulations. Perfect for FFC, FPC, and ribbon connectors, this product is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2022 | PCN22044 - Materials Change. Use of alternative color of POCAN plastic material (white instead of blue) within our Duflex part. | Download | |||

