67013-022LF

Heilind Number:BRG67013-022LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-022LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-022LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:22
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG67013-022LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS ( 67013-022LF) from the Berg Duflex™ series. This high-performance connector features a housing made of durable glass-filled plastic in a sleek blue color. With 22 contacts arranged in a single row at a pitch of 2.54 mm, it offers reliable connectivity for FFC/FPC systems. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is designed for versatility and resilience. It boasts a flammability rating of UL 94V-0, ensuring safety and compliance. With a current rating of 3A and a voltage rating of 1000V, it's suitable for a variety of applications. Trust in the 67013-022LF for efficient and secure connections in your projects.