67013-025LF

Heilind Number:BRG67013-025LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-025LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-025LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:25
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG67013-025LF

Detailed Description

Introducing the Berg Duflex™ FFC / FPC System, SKU 67013-025LF. This high-performance connector features a durable glass-filled plastic housing in a striking blue color, ensuring both reliability and visual appeal. With 25 contacts arranged in a single row and a pitch of 2.54mm, it offers seamless connectivity for your electronic devices. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is perfect for various applications. Its UL 94V-0 flammability rating guarantees safety, while the 3A current rating and 1000V voltage rating ensure optimal performance. Trust in the Berg Duflex™ for secure and efficient FFC / FPC connections in your projects.