67013-032LF

Heilind Number:BRG67013-032LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-032LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-032LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG67013-032LF

Detailed Description

Introducing the 67013-032LF, a high-performance DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEM from the Berg Duflex™ series. This connector features a durable Glass-Filled Plastic housing in a striking Blue color, perfect for a variety of applications. With 32 contacts arranged in a single row, it offers reliable connectivity with a pitch of 2.54 mm. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for both extreme cold and hot environments. The UL 94V-0 flammability rating ensures safety, while the 3A current rating and 1000V voltage rating guarantee efficient performance. Whether in industrial, commercial, or consumer electronics, this connector is a dependable choice for FFC and FPC systems.