Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 68000-104HLF |
Color: | Black |
Housing Material: | High Temperature Plastic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold/GXT Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -65 °C |
Pitch: | 2.54 mm |
Mount Angle: | Straight |
Tail Length: | 2.41 mm |
Flammability Rating: | UL 94V-0 |
Current Rating: | 3 A |
Voltage Rating: | 1500 VAC |
Mating Length: | 5.84 mm |
SKU: | BRG68000-104HLF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download |