| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-103HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-103HLF |
68002-103HLF
| Heilind Number: | BRG68002-103HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-103HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II SR ( 68002-103HLF) is a high-performance PCB pin header designed for reliable through-hole mounting in electronic applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability in extreme operating conditions, with a wide temperature range from -65°C to 125°C. With three gold/GXT plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance, suitable for high-speed data transmission. Its compact design with a 2.54mm pitch and straight mount angle allows for efficient PCB layout. Rated for 3A current and 1500VAC voltage, it meets stringent performance standards. UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. The BergStik® B/S II SR is the ideal choice for demanding industrial and commercial applications, delivering high reliability and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68002-102HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


