68448-218HLF

Heilind Number:BRG68448-218HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68448-218HLF
ECAD Model:
3D Model

Description:

68448-218HLF-B/S II HDR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68448-218HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:1
Mount Type:Through Hole
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68448-218HLF

Detailed Description

The BergStik® 68448-218HLF is a high-performance PCB pin header connector designed for demanding applications. With a black housing made of high temperature plastic, this connector offers exceptional durability and reliability in extreme operating conditions. Featuring 10 gold/GXT plated contacts in a single row, it ensures secure and low-resistance connections. The 2.54mm pitch and through-hole mount type make it easy to integrate into your PCB designs. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500 VAC, this connector is suitable for a variety of industries. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Perfect for high-reliability applications, the 68448-218HLF is a top choice for engineers seeking quality and performance in their designs.