68648-053

Heilind Number:BRG68648-053
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68648-053
ECAD Model:
3D Model

Description:

OEM ITEM 68648-053-CUSTOMER HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68648-053
Color:Black
Mount Angle:Straight
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Flammability Rating:UL 94V-0
Series:Bergcon®
SKU:BRG68648-053

Detailed Description

Introducing the 68648-053, a high-performance PCB Pin Header Connector designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from durable Glass-Filled Polycarbonate, this connector ensures reliable contact with its 34 gold-plated phosphor bronze contacts. With a straight mount angle and UL 94V-0 flammability rating, it guarantees secure and safe installation on PCBs. The 68648-053 is part of the esteemed Bergcon® series, known for its exceptional quality and performance. Perfect for demanding applications, this connector is a must-have for professionals in the electronics industry.