| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69192-114HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG69192-114HLF |
69192-114HLF
| Heilind Number: | BRG69192-114HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69192-114HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Black PCB Pin Header, SKU 69192-114HLF, a high-performance connectivity solution designed for through-hole mounting. With 14 gold/GXT over nickel plated contacts, this header ensures reliable signal transmission even in high-temperature environments, with a wide operating range from -65°C to 130°C. Featuring a 2.54mm pitch and straight mount angle, it offers easy installation on PCBs. The UL 94V-0 flammability rating guarantees safe operation, while a 3A current rating and 1500VAC voltage rating make it suitable for a variety of applications. Trust in the BergStik® for secure and durable connections in your electronic designs.

