69255-001LF

Heilind Number:BRG69255-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69255-001LF
ECAD Model:
3D Model

Description:

PCB MOJ JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69255-001LF
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:250 cycle
Cable Category:Cat 3
Current Rating:3 A
Contact Plating:Gold
Number of Ports:1
Housing Material:Polybutylene Terephthalate, Polyester
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Modular Jack
SKU:BRG69255-001LF

Detailed Description

The 69255-001LF PCB MOJ JACK is an essential component for Ethernet and telecommunications applications, featuring a durable Polybutylene Terephthalate housing in sleek black. With a straight mount angle and through-hole installation, it ensures secure and reliable connectivity. This Modular Jack, designed for Cat 3 cable category, offers 8 gold-plated contacts for high-speed data transmission. Operating efficiently in a wide temperature range from -65°C to 125°C, it guarantees performance in diverse environments. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3A and 250 mating cycles, it is built for long-lasting use. RoHS compliant and available for immediate shipping, the 69255-001LF is the perfect choice for your RJ connector needs.