69830-014LF

Heilind Number:BRG69830-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69830-014LF
ECAD Model:
3D Model

Description:

QKE DIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69830-014LF
Pitch:2.54 mm
Wire Size:30 - 28 AWG
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG69830-014LF

Detailed Description

Introducing the 69830-014LF Quickie® DIL connector, designed for reliable through-hole PCB mounting. Featuring a durable glass-filled plastic housing in a sleek blue color, this connector offers 14 contacts in a 2-row layout with a 2.54mm pitch. The IDC termination method ensures easy and secure wire attachment for 30-28 AWG cables. With a tin-plated phosphor bronze contact material, it guarantees efficient signal transmission with a current rating of 1A and a voltage rating of 1000VAC. Operating temperature ranges from -65°C to 105°C, making it suitable for various environments. RoHS compliant and rated for 100 mating cycles, this connector is a dependable choice for your connectivity needs.