| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76384-318LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Mating Length: | 5 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 18 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Dubox® |
| SKU: | BRG76384-318LF |
76384-318LF
| Heilind Number: | BRG76384-318LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76384-318LF |
| ECAD Model: |
Specifications
Detailed Description
The 76384-318LF Dubox® series connector features a durable black Glass-Filled Plastic housing, making it ideal for high-performance applications. With 18 gold-plated Phosphor Bronze contacts, this straight-mount connector ensures reliable signal transmission in demanding environments. Its UL 94V-0 flammability rating and wide operating temperature range (-40 °C to 125 °C) guarantee safety and stability. The 2.54 mm pitch and 3 A current rating make it suitable for various PCB applications, while the 1000 V voltage rating offers robust protection. The shrouded design and 5 mm mating length provide added security, making it a dependable choice for your connectivity needs.

