77311-862-11LF

Heilind Number:BRG77311-862-11LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-862-11LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-862-11LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:11
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:13.5 mm
SKU:BRG77311-862-11LF

Detailed Description

Introducing the BergStik® 77311-862-11LF, a high-performance PCB pin header connector designed for reliable through-hole mounting in electronic applications. With 11 gold-plated contacts housed in durable black high-temperature plastic, this connector ensures secure and efficient board-to-board connections. Operating at temperatures ranging from -65°C to 130°C, it offers exceptional performance in harsh environments. The 2.54mm pitch and straight mount angle facilitate easy installation, while the UL 94V-0 flammability rating guarantees safety. Rated for 3A current and 1500VAC voltage, the 77311-862-11LF is ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with this BergStik® connector, a true standout in the world of PCB connectors.