BRG77313-127-06LF

77313-127-06LF

BERGSTIK DUBOX / PV / BERGSTIK

The BERGSTIK DUBOX PCB Pin Header, a reliable and high-performance connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this BergStik® series connector ensures durability even in extreme conditions. Featuring 6 gold-plated phosphor bronze contacts arranged in 2 rows with a 2.54mm pitch, it offers secure and efficient connectivity on PCBs. Its straight through-hole mount type and 2.65mm tail length provide easy installation, while its UL 94V-0 flammability rating guarantees safety. Operating between -65°C to 130°C, this connector is suitable for a wide range of environments. With a current rating of 3A and voltage rating of 1500VAC, it meets the highest standards for performance and reliability. Upgrade your electronic assemblies with the BERGSTIK DUBOX PCB Pin Header, the perfect choice for professional and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:77313-127-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.65 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.6 mm
SKU:BRG77313-127-06LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: