86093427313H50BSLF

86093427313H50BSLF-DIN HEADER DIN (PCB IDC POWER)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:86093427313H50BSLF
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:42
Number of Rows:3
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Tail Length:2.6 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86093427313H50BSLF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/05/2021PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly.Download