88945-102LF

Heilind Number:BRG88945-102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88945-102LF
ECAD Model:
3D Model

Description:

4R SIGNAL REC METRAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88945-102LF
Pitch:2 mm
Gender:Female
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1.5 A
Number of Rows:4
Voltage Rating:1000 VDC
Housing Material:Glass-Filled Liquid Crystal Polymer
Number of Contacts:24
Termination Method:Press-Fit
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Metral®
SKU:BRG88945-102LF

Detailed Description

Introducing the Metral® Female Backplane Connector, SKU 88945-102LF, designed for high-reliability applications in electronic systems. With a housing material of Glass-Filled Liquid Crystal Polymer, this connector offers exceptional durability and performance. Featuring 24 gold-plated contacts arranged in 4 rows with a 2mm pitch, it ensures secure and reliable connectivity. The Press-Fit termination method allows for easy and efficient installation, while the Right Angle mount angle offers flexibility in board layout. Operating within a wide temperature range from -55°C to 125°C and boasting a voltage rating of 1000 VDC, this connector is suitable for demanding environments. With a current rating of 1.5A and 250 mating cycles, it guarantees long-term functionality. RoHS compliant, it meets international standards for environmental responsibility. Perfect for applications in aerospace, defense, and industrial sectors, the 88945102LF connector is a trusted solution for your connectivity needs.