| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89009-110LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 5 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 240 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG89009-110LF |
89009-110LF
| Heilind Number: | BRG89009-110LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89009-110LF |
| ECAD Model: |
Specifications
Detailed Description
The METRAL SIGNAL PF HDR ( 89009-110LF) is a high-performance male connector from the Metral® series, designed for reliable board-to-board or backplane connections. With 240 contacts arranged in 5 rows and a pitch of 2mm, this connector ensures efficient signal transmission. Its housing material is Glass-Filled Liquid Crystal Polymer, offering durability and reliability in harsh operating conditions. Featuring a Press-Fit termination method, it guarantees secure and stable connections. Operating within a wide temperature range of -55°C to 125°C, and with a voltage rating of 500VDC, this connector is suitable for diverse applications. With a tail length of 4.3mm and a mating cycle of 250 cycles, it is designed for repeated use. RoHS compliant and currently in stock, the METRAL SIGNAL PF HDR is the perfect choice for high-speed and high-density connectivity requirements in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 89093-102LF | METRAL 5 ROW PF5X12 | ![]() |
| Amphenol FCI Berg D09S91C6PV00LF | DSUB DELTA STR PF 9 SOC | ![]() |
| Amphenol FCI Berg D09S91C6PX00LF | DSUB DELTA STR PF 9 SOC | ![]() |
| Amphenol FCI Berg D50S91C6PX00LF | D50S91C6PX00LF-DSUB DELTA STR D-SUB | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||


