| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg D15P24A4GX00LF |
| SKU: | BRGD15P24A4GX00LF |
D15P24A4GX00LF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN25048 - Documentation Change. The drawings have been updated to specify the performance class as below. • Performance Class 1: 500 mating cycles • Performance Class 3 : 200 mating cycles There is no change in form, fit, function, or reliability. | Download | |||
| 06/10/2020 | PCN20028 - Documentation Change. Drawing modification to avoid customer confusion and for better clarity | Download | |||
| 11/15/2016 | PCN16047 - Design Change. Width Reduction of Standoff Rib in Delta-D 15 Position Straight Spill. | Download | |||
| 04/15/2016 | PCN15107 - Materials Change. The intended change to use Brass also as a material in Delta-D male contacts, which now use only Phosphorous Bronze. Depending upon the availability, FCI will have the flexibility of using either of these. This change will have no impact on the fit, form, function or the performance of the connector and required tests on all the relevant connector parameters have been successfully completed. | Download | |||
| 05/30/2015 | PCN15011 - Documentation Change. To standardize the thread length details in the drawing. No change in the actual product supplied. | Download | |||