CAB1024X1/2-SS

Carriage Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Carriage Bolt
Manufacturer Part Number: CAB1024X1/2-SS
Specification Type: ASME B18.5
Thread Size: 10-24
Material: Stainless Steel
System of Measurement: Inch
Length: .5 in
SKU: CAB1024X1/2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: