HXN1024-NYSTOP-SS

HXN1024-NYSTOP-SS

lock nuts

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hex Nut
Manufacturer Part Number: HXN1024-NYSTOP-SS
Specification Type: IFI 100/107
Thread Size: 10-24
Material: Stainless Steel
System of Measurement: Inch
Nut Type: Nylon Insert
SKU: HXN1024-NYSTOP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: