RM1A23A75

SSR ZS 230V 75A 24-265 VAC LED

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:CARLO GAVAZZI INC.
Manufacturer Part Number:RM1A23A75
SKU:CGIRM1A23A75

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: