RM1A23D25

SSR ZS 230V 25A 4.5-32 VDC LED

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:CARLO GAVAZZI INC.
Manufacturer Part Number:RM1A23D25
SKU:CGIRM1A23D25

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2025PCN-04012025 - Production Transfer. To improve our service to Americas customers as well as to mitigate the new tariffs imposed on Made in China products, Carlo Gavazzi will be transferring production of RM1A and RM1B series of solid-state relays to our new plant in Tijuana, Mexico.
New purchase orders that cannot be fulfilled with our existing inventory will be produced from the Tijuana plant starting May 2025.
Download