| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R20B41SN |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 41 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 20-41 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 20-41 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R20B41SN |
MS24264R20B41SN
| Heilind Number: | CIMMS24264R20B41SN |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24264R20B41SN |
| ECAD Model: |
Specifications
Detailed Description
The Omega Series Female Circular Connector, SKU MS24264R20B41SN, is a MIL-DTL-26500 compliant, high-reliability component designed for rugged applications. Constructed with durable aluminum housing and featuring 41 gold-plated contacts, this panel mount connector ensures secure and efficient electrical connections. With a wide operating temperature range of -55°C to 200°C and a voltage rating of 1500 VAC, it is suitable for demanding environments. The bayonet mating type and 500 mating cycle durability make it ideal for military, aerospace, and other hi-rel industries. Its crimp termination method and Anodized shell finish guarantee reliable performance. The seal materials, Silicone Rubber, and Fluorosilicone provide excellent protection against environmental factors. With a current rating of 7.5 A, this connector is a dependable solution for your connectivity needs, meeting the highest standards of quality and performance.

