WILMINGTON, Mass. (PRWEB) June 29, 2020 ― Heilind Electronics, a leading global distributor of electronic components and authorized distributor for E-Switch, has expanded its ULV anti-vandal switch series with three prewired options.

ULV series anti-vandal switches are designed for applications that are subjected to harsh use. These durable and robust push-button switches feature 19 mm (ULV4 series), 22 mm (ULV7 series), and 25 mm (ULV8 series) panel cutouts and multiple switch functions. The switch design offers tamper resistance and anti-jamming properties. In addition, the IP67-rated and UL-certified ULV series provides a long operating life of up to 1 million (momentary) and 500,000 (latching) cycles.
All ULV models feature a ring lens style, along with a variety of body and actuator finishes. The models also offer an array of LED color options, including bi-color choices and multiple illumination voltages.
Applications for anti-vandal and tamper-proof switches include audio-visual and security devices, industrial controls, marine and watercraft equipment, ticket kiosks, electrical appliances and medical equipment.
For more information, visit the E-Switch Anti-Vandal Switches page.
About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.
About E-Switch
E-Switch has been delivering quality electromechanical switches to the telecom, high tech, medical, electronics, instrumentation, industrial, audio/visual, appliance and consumer markets since 1979. Products include tact, anti-vandal, pushbutton, rocker, toggle, slide, DIP, rotary, keylock, snap action, power and illuminated switches.