WILMINGTON, Mass. (PRWEB) September 8, 2021 ― Heilind Electronics, a leading global distributor of electronic components and authorized distributor for Heyco, announces the addition of Heyco’s steel design edge clips to its full line of molded wire protection products.
Designed for a variety of outdoor/harsh environment applications, Heyco edge clips offer the perfect solution for applications where fastener holes are not available or temperatures are too extreme for adhesive solutions. The products’ steel clip design provides high panel retention while requiring low insertion force. Additionally, the plastic housing ensures easy, ergonomic installation and works with a variety of panel thicknesses from 1-3 mm or 3-6 mm.
The edge clips are available in both parallel and perpendicular orientations, with the orientation indicating the positioning of the cable tie to the fixing edge. The clips are constructed from nylon 6/6 UV-stabilized material with a flammability rating of 94V-2 and a temperature range of -40 degrees Fahrenheit (minus 40 degrees Celsius) to 185 degrees Fahrenheit (85 degrees Celsius).
Heyco edge clips are ideal for industrial and manufacturing equipment, contract manufacturing, automotive and alternate power, and the fuel and energy industries.
Visit the Heyco edge clips page for more information.
About Heilind
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.
About Heyco
Heyco Products designs and manufactures molded wire protection products, plastic fasteners, molded components and stamped electrical components to meet the needs of industrial, medical, appliance, transportation, alternative energy, lighting and aerospace companies. Heyco also brings with it a modern, globally certified, U.S.-based manufacturing facility with vast expertise in injection molding, progressive stamping, over molding and assembly processes and techniques.