3M™ Wire-to-Board System [0.050" Pitch]
Featuring 3M Socket 451 and 3M Header 452 Series
Reliable connections with more board space.
When PCB real estate is at a premium, use 3M socket 451 and 3M header 452 series together along with offerings from the 3M cable portfolio to save space in wire-to-board designs.
With electronics becoming more and more complex, a single printed circuit board is being designed to perform an increasing number of functions and operations. With high-density PCB designs fitting more components onto a board than ever before, PCB real estate is at a premium. 3M socket 451 and 3M header 452 series, used together, can help solve this problem almost anywhere signal-based control is a requirement.
- 0.050″ pitch wire-to-board system at half the size of a standard 0.100″ pitch
- Enables design flexibility in wire-to-board and PLC controllers, especially for small devices.
- Uses proven reliable insulation displacement contact (IDC) technology


Product Details:
FEATURES & BENEFITS:
- Delivers high connection density to ribbon cable applications
- Extremely small 1.27mm (0.050″) pitch saves space
- Enables cable end and feed through termination as well as mass termination
- Available friction latches help protect against accidental box header disconnects
- UL and CUL Listed
- Mates with 3M™ Shrouded Boardmount Header 1.27mm (0.050″) Pitch Latch and Eject 452 Series
FEATURES & BENEFITS:
- Delivers high connection density to ribbon cable applications
- Extremely small 1.27mm (0.050″) pitch saves space
- Available friction latching and ejection system enables reliable connections in challenging environments
- UL and CUL Listed
- Mates with 3M™ Ribbon Cable Wiremount Socket 1.27mm (0.050″) Pitch 451 Series
Product Resources

Product Application Profiles
Use 3M™ Wire-to-Board system almost anywhere signal-based control is a requirement and space is at a premium.

Cable Mating Guide
Help complete your wire-to-board solution with 3M's Cables and Accessories Selection guide.